Saint Gobain Tygon® E-LFL TPE, Process Tubing, 9.6mm ID, 15.9mm OD, Clear, 7.5m
- RS Stock No.:
- 283-5724
- Mfr. Part No.:
- AVX42029
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
€327.90
(exc. VAT)
€403.32
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €327.90 |
- RS Stock No.:
- 283-5724
- Mfr. Part No.:
- AVX42029
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-LFL TPE 6.4mm ID Clear, 7.5m
- Saint Gobain Versilon™ C-210-A TPU 9.6mm ID Clear, 30m
- Saint Gobain Tygon® E-LFL TPE 12.7mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 1.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m
- Saint Gobain Tygon® F-4040-A Special PVC 9.6mm ID Yellow, 15m
- Saint Gobain Tygon® E-LFL TPE 19mm ID Clear, 3m
- Saint Gobain Versilon™ 2001 TPE 9.6mm ID Clear, 15m