Saint Gobain Tygon® E-LFL TPE, Process Tubing, 1.6mm ID, 4.8mm OD, Clear, 7.5m
- RS Stock No.:
- 283-5721
- Mfr. Part No.:
- AVX42003
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each
€130.96
(exc. VAT)
€161.08
(inc. VAT)
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €130.96 |
- RS Stock No.:
- 283-5721
- Mfr. Part No.:
- AVX42003
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-1000 TPE 1.6mm ID Clear, 15m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 9.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 6.4mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 12.7mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 19mm ID Clear, 3m
- Saint Gobain Tygon® E-LFL TPE 3.2mm ID Clear, 7.5m
- Saint Gobain Tygon® XL-60 TPE 1.6mm ID Clear, 15m