Parker Plug 33 mm OD x 195mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.16

(exc. VAT)

€6.35

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
1 - 9€5.16
10 - 24€4.75
25 +€4.28

*price indicative

RS Stock No.:
241-708
Mfr. Part No.:
7516-QC
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Plug

Product Type

Hydraulic Fitting

Material

PVC

Outside Diameter

33mm

Overall Length

195mm

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Hydraulic Quick Coupling Series T is characterised by a low pressure drop and maximum flow capacity. The coupling system is available as a double shut-off or straight through version. The 2500 can be used also as a single shut-off version. Due to the pressure eliminator version for coupling and plug connection is possible up to the operating pressure. Special version for high pressure water is also available.

Coupling made of brass to avoid corrosion

Available with pressure eliminator

Double safety through a double O-ring seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy