VOSS Ring 22 mm OD

Image representative of range

Subtotal (1 bag of 5 units)*

€41.72

(exc. VAT)

€51.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€41.72€8.344

*price indicative

RS Stock No.:
935-537
Mfr. Part No.:
24-ES4-L22
Manufacturer:
VOSS
Find similar products by selecting one or more attributes.
Select all

Brand

VOSS

Accessory Type

Ring

Product Type

Cutting Ring

Material

Stainless Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

22mm

COO (Country of Origin):
DE
The VOSS FLUID SARL cutting ring offers enhanced leak protection, ensuring reliable connections. Designed for both steel and stainless steel tubes, it guarantees secure assembly and optimal performance across various hydraulic applications.

Optimised tube cuts provide the highest leak-protection

Corrosion resistance is ensured with VOSS coat technology

Pre-assembly is facilitated by a patented stop concept for accuracy

Durable materials are used, delivering high strength and fracture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy