- RS Stock No.:
- 283-3379
- Mfr. Part No.:
- 58294
- Manufacturer:
- Elesa
29 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€6.34
(exc. VAT)
€7.80
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €6.34 | €1.268 |
5 - 9 | €6.09 | €1.218 |
10 - 24 | €5.93 | €1.186 |
25 + | €5.79 | €1.158 |
*price indicative |
- RS Stock No.:
- 283-3379
- Mfr. Part No.:
- 58294
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Blanking Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 1/8in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Glass Fibre Reinforced Plastic (GRP) |
Finish | Matte |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -30°C |