Stauff Steel, Zinc, Nickel Plated Hydraulic Test Point, SMK-20-9/16UNF-B-E-W3, UNF
- RS Stock No.:
- 296-358
- Mfr. Part No.:
- SMK-20-9/16UNF-B-E-W3
- Manufacturer:
- Stauff
Subtotal (1 unit)*
€17.01
(exc. VAT)
€20.92
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.01 |
*price indicative
- RS Stock No.:
- 296-358
- Mfr. Part No.:
- SMK-20-9/16UNF-B-E-W3
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 1.46 in | |
| Connection Thread Standard | UNF | |
| Body Material | Steel, Zinc, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 1.46 in | ||
Connection Thread Standard UNF | ||
Body Material Steel, Zinc, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Stauff Test coupling Stauff Test 20 with port connection thread, featuring a self-locking metal protective cap for enhanced security and durability. Ideal for fluid testing and hydraulic systems, providing a reliable, leak-proof seal while protecting the connection from contaminants and damage.
NBR seal Steel
Related links
- Stauff Nickel Plated Zinc Hydraulic Test Point UNF
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Steel Nickel Plated Carbon Steel SMK 20 M14X1.5 VB, ISO
- Stauff Nickel Plated Zinc Hydraulic Test Point Metric
- Stauff Nickel Plated Zinc Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Zinc Nickel Plated Hydraulic Test Point NPT
