Stauff Zinc, Steel, Nickel Plated Carbon Steel, 303 Stainless Steel Hydraulic Test Point, SMK 20 7/16 UNF VE, Metric
- RS Stock No.:
- 432-5454
- Mfr. Part No.:
- SMK 20 7/16 UNF VE
- Manufacturer:
- Stauff
Image representative of range
Subtotal (1 unit)*
€13.09
(exc. VAT)
€16.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
- Plus 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.09 |
*price indicative
- RS Stock No.:
- 432-5454
- Mfr. Part No.:
- SMK 20 7/16 UNF VE
- Manufacturer:
- Stauff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stauff | |
| Product Type | Hydraulic Test Point | |
| Thread Size | 7/16 in | |
| Connection Thread Standard | Metric | |
| Body Material | Zinc, Steel, Nickel Plated Carbon Steel, 303 Stainless Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 6149-1, SAE J514, SAE J1453, ISO 9974-1, ISO 8434-1, ISO 11926-1, ISO 1179-1, DIN 3852 Part 1 and 2, DIN 2353, ANSI/ASME B1.20.1-1983 | |
| Seal Material | Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Hydraulic Test Point | ||
Thread Size 7/16 in | ||
Connection Thread Standard Metric | ||
Body Material Zinc, Steel, Nickel Plated Carbon Steel, 303 Stainless Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 6149-1, SAE J514, SAE J1453, ISO 9974-1, ISO 8434-1, ISO 11926-1, ISO 1179-1, DIN 3852 Part 1 and 2, DIN 2353, ANSI/ASME B1.20.1-1983 | ||
Seal Material Nitrile Rubber (NBR), Fluorelastomer, Ethylene Propylene Diene Monomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE


Test Coupling SMK
Test point thread M16 x 2
Test Points - Stauff
These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.
Warning
It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.
Related links
- Stauff Steel Nickel Plated Carbon Steel SMK 20 M14X1.5 VB, ISO
- Stauff Steel Nickel Plated Carbon Steel SMK 20 1/4 NPT VD
- Stauff Zinc Nickel Plated Hydraulic Test Point BSP
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point NPT
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
- Stauff Zinc Nickel Plated Hydraulic Test Point Metric
