Extech RH250W Hygrometer 60 °C, ±5 %RH Accuracy, 60 °C Max, 100 %RH Max

Subtotal (1 unit)*

€100.00

(exc. VAT)

€123.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.00

*price indicative

RS Stock No.:
100-069
Distrelec Article No.:
302-78-441
Mfr. Part No.:
RH250W
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Temperature Measurement

60°C

Product Type

Hygrometer

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

±2 °F

Maximum Humidity Measurement

100%RH

Model Number

RH250W

Humidity Measurement Accuracy

±5 %RH

Interface Type

Bluetooth, LCD

Printer

No

Temperature Resolution

0.1°C

Minimum Operating Temperature

-10°C

Humidity Resolution

0.1%RH

Power Source

Battery

Maximum Operating Temperature

60°C

Battery Type

AAA

Standards/Approvals

CE, RoHS

Weight

80.5g

Width

53mm

Height

150mm

Length

28mm

COO (Country of Origin):
CN
The FLIR Hygro-Thermometer is a Compact device with Bluetooth connectivity, allowing professionals to monitor and share relative humidity and temperature data conveniently. With features like data recording, trend analysis, and alarm settings, this tool provides valuable insights into equipment and building conditions.

Measures relative humidity and Air temperature simultaneously

Transmits data to mobile devices via Bluetooth

Records max/min readings and sets alarms

Displays data on a large LCD screen and mobile devices using ExView app

Exports data in .csv format and generates PDF reports with photos

Auto Power Off feature for battery saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy