Extech 445814 Thermohygrometer 60 °C, ±4 %RH Accuracy, 60 °C Max, 99 %RH Max
- RS Stock No.:
- 288-0193
- Mfr. Part No.:
- 445814
- Manufacturer:
- Extech
Image representative of range
Subtotal (1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
In Stock
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.00 |
*price indicative
- RS Stock No.:
- 288-0193
- Mfr. Part No.:
- 445814
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Thermohygrometer | |
| Maximum Temperature Measurement | 60°C | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±1.8 °F | |
| Maximum Humidity Measurement | 99%RH | |
| Humidity Measurement Accuracy | ±4 %RH | |
| Model Number | 445814 | |
| Dewpoint Measurement | Yes | |
| Minimum Operating Temperature | -10°C | |
| Humidity Resolution | 99% | |
| Temperature Resolution | 140°F | |
| Power Source | Battery | |
| Maximum Operating Temperature | 60°C | |
| Length | 109mm | |
| Width | 99mm | |
| Height | 20mm | |
| Battery Type | AAA | |
| Standards/Approvals | CE | |
| Weight | 169g | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Thermohygrometer | ||
Maximum Temperature Measurement 60°C | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±1.8 °F | ||
Maximum Humidity Measurement 99%RH | ||
Humidity Measurement Accuracy ±4 %RH | ||
Model Number 445814 | ||
Dewpoint Measurement Yes | ||
Minimum Operating Temperature -10°C | ||
Humidity Resolution 99% | ||
Temperature Resolution 140°F | ||
Power Source Battery | ||
Maximum Operating Temperature 60°C | ||
Length 109mm | ||
Width 99mm | ||
Height 20mm | ||
Battery Type AAA | ||
Standards/Approvals CE | ||
Weight 169g | ||
- COO (Country of Origin):
- CN
The FLIR Hygro-Thermometer is a versatile tool designed to monitor humidity levels and temperature with precision. Featuring user-programmable alarms for high or low humidity conditions, this device is essential for areas where mold growth or electrostatic conditions need to be monitored
It has large triple LCD display for easy reading of humidity, temperature, and dew point
Max/Min with Reset function for tracking extreme readings
Built-in stand and wall mount bracket for versatile placement options
Compact and lightweight design for portability and convenience
Related links
- Extech 445815 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445715 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445715 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445713 Thermohygrometer 50 °C 60 °C Max, 99 %RH Max
- RS PRO RS-325A Hygrometer 60 °C 60 °C Max, 99 %RH Max
