Extech 445715 Hygrometer 60 °C, ±4 %RH Accuracy, 60 °C Max, 99 %RH Max
- RS Stock No.:
- 102-491
- Distrelec Article No.:
- 301-08-723
- Mfr. Part No.:
- 445715
- Manufacturer:
- Extech
Subtotal (1 unit)*
€65.00
(exc. VAT)
€79.95
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.00 |
*price indicative
- RS Stock No.:
- 102-491
- Distrelec Article No.:
- 301-08-723
- Mfr. Part No.:
- 445715
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Hygrometer | |
| Hygrometer Type | Thermohygrometer | |
| Temperature Measurement Accuracy | ±1.8°F | |
| Maximum Humidity Measurement | 99%RH | |
| Humidity Measurement Accuracy | ±4 %RH | |
| Model Number | 445715 | |
| Printer | No | |
| Minimum Operating Temperature | -10°C | |
| Power Source | Battery | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Weight | 169g | |
| Height | 109mm | |
| Length | 99mm | |
| Width | 20mm | |
| Battery Type | AAA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Temperature Measurement 60°C | ||
Product Type Hygrometer | ||
Hygrometer Type Thermohygrometer | ||
Temperature Measurement Accuracy ±1.8°F | ||
Maximum Humidity Measurement 99%RH | ||
Humidity Measurement Accuracy ±4 %RH | ||
Model Number 445715 | ||
Printer No | ||
Minimum Operating Temperature -10°C | ||
Power Source Battery | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
Weight 169g | ||
Height 109mm | ||
Length 99mm | ||
Width 20mm | ||
Battery Type AAA | ||
- COO (Country of Origin):
- CN
The FLIR Big Digit Hygro-Thermometer with Remote Probe is a versatile tool designed to measure humidity from 10% to 99% RH and temperature from -10°C to 60°C. With features like max/min reset function, rear calibration adjustment pot, and optional RH calibration bottles, this hygro-thermometer ensures accurate and reliable readings for various applications.
Probe clips onto meter or extends on an 18 cable for flexible measurements
Accuracy of ±4% RH for humidity and ±1°C/1.8°F for temperature ensures precise results
Compact dimensions of 4.3 x 3.9 x 0.78 inch and lightweight design of 6oz make it portable and easy to use
Includes built-in stand, mounting bracket, sensor, and 1 AAA battery for convenient operation
Optional calibration salt bottles available for calibration standards
Related links
- Extech 445715 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445715 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445815 Hygrometer 60 °C 60 °C Max UKAS
- Extech 445815 Hygrometer 60 °C 60 °C Max RSCAL
- RS PRO RS-325A Hygrometer 60 °C 60 °C Max, 99 %RH Max
- Extech 445703 Hygrometer 60 °C 60 °C Max RSCAL
- Extech 445814 Thermohygrometer 60 °C 60 °C Max, 99 %RH Max
