Extech 445815 Hygrometer 60 °C, ±4 %RH Accuracy, 60 °C Max, 99 %RH Max

Subtotal (1 unit)*

€62.00

(exc. VAT)

€76.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 97 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.00

*price indicative

RS Stock No.:
287-3796
Distrelec Article No.:
301-79-346
Mfr. Part No.:
445815
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Hygrometer

Maximum Temperature Measurement

60°C

Hygrometer Type

Thermohygrometer

Temperature Measurement Accuracy

1 °C

Maximum Humidity Measurement

99%RH

Humidity Measurement Accuracy

±4 %RH

Model Number

445815

Dewpoint Measurement

Yes

Minimum Operating Temperature

-10°C

Power Source

Battery

Maximum Operating Temperature

60°C

Width

99mm

Battery Type

AAA

Standards/Approvals

CE

Weight

169g

Length

109mm

Height

20mm

COO (Country of Origin):
CN
The FLIR Hygro-Thermometer Humidity Alert is a large, easy-to-read triple LCD displays with relative Humidity, Temperature and Dew Point. It has Rear calibration adjustment pot for Humidity and Temperature (available with NIST certification and optional Calibration Standards).

Reset function

Warning of high or low humidity conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy