Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- RS Stock No.:
- 741-9313
- Mfr. Part No.:
- WA044127DSAJTRC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€30.37
(exc. VAT)
€37.36
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €30.37 | - |
| 25 - 74 | €27.31 | 10% |
| 75 - 199 | €24.29 | 20% |
| 200 - 399 | €21.26 | 29% |
| 400 + | €19.73 | 35% |
*price indicative
- RS Stock No.:
- 741-9313
- Mfr. Part No.:
- WA044127DSAJTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Connection A | PLCC | |
| Connection Gender A | Female | |
| Number of Contacts A | 44 | |
| Connection Gender B | Male | |
| Number of Contacts B | 44 | |
| Connection B | PGA | |
| Contact Plating | Gold over Nickel | |
| Pitch | 2.54mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Contact Material | Gold over Nickel | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Connection A PLCC | ||
Connection Gender A Female | ||
Number of Contacts A 44 | ||
Connection Gender B Male | ||
Number of Contacts B 44 | ||
Connection B PGA | ||
Contact Plating Gold over Nickel | ||
Pitch 2.54mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Standards/Approvals No | ||
Contact Material Gold over Nickel | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
PLCC Socket to PGA Pin Adapters
These Winslow Adaptics PLCC Socket to PGA Adapters have a through hole footprint with a 3.2mm above board height.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
