Winslow 2.54 mm Pitch IC Socket Adapter
- RS Stock No.:
- 741-9372
- Mfr. Part No.:
- WA052127FAJTRC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save €47.75
View bulk pricing optionsSubtotal (1 unit)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €52.62 | - |
| 25 - 74 | €50.71 | €47.75 |
| 75 - 199 | €48.86 | €282.00 |
| 200 - 399 | €46.94 | €1,136.00 |
| 400 + | €45.06 | €3,024.00 |
*price indicative
- RS Stock No.:
- 741-9372
- Mfr. Part No.:
- WA052127FAJTRC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket Adapter | |
| Pitch | 2.54mm | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass | |
| Housing Material | FR4 | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket Adapter | ||
Pitch 2.54mm | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass | ||
Housing Material FR4 | ||
- COO (Country of Origin):
- GB
PLCC Pads to DIP Pin Adapters
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Related links
- Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SSOP to DIP
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, SOP to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, PLCC to DIP
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, TSSOP to DIP
