TE Connectivity 1 mm Pitch 8 Way Through Hole Transistor IC Socket
- RS Stock No.:
- 471-448
- Distrelec Article No.:
- 304-54-948
- Mfr. Part No.:
- 1-1939758-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€297.34
(exc. VAT)
€365.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €297.34 | €0.991 |
*price indicative
- RS Stock No.:
- 471-448
- Distrelec Article No.:
- 304-54-948
- Mfr. Part No.:
- 1-1939758-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | Transistor Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Row Pitch | 1mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Series | Dynamic 1000 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type Transistor Socket | ||
Product Type IC Socket | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Row Pitch 1mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Series Dynamic 1000 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle crimp connector is an exceptional solution designed for wire-to-board applications. With an 8-position configuration and a compact 2 mm centreline, this connector caters to dynamic connectivity needs within various electronic systems. Engineered for the Dynamic 1000 Series, this housing guarantees reliable performance and seamless integration. Constructed to withstand a broad operating temperature range, it ensures consistent functionality even in demanding environments. Its distinctive rectangular shape allows for versatile installation, making it an integral component for efficient and robust electrical connections. Additionally, it demonstrates compliance with crucial regulatory standards, providing peace of mind for manufacturers adhering to stringent directives.
Designed for wire to board connectivity to enhance system integration
Robust construction provides durability in varying operational conditions
Meets compliance standards for RoHS and REACH ensuring environmental responsibility
Compact design allows for efficient use of space within electronic assemblies
Supports signal circuit applications for versatile functionality
Allows for easy mounting which simplifies the assembly process
Features a single row configuration catering to streamlined connections
Related links
- TE Connectivity 2 mm Pitch 10 Way Through Hole Transistor IC Socket
- TE Connectivity 40 Way Through Hole Transistor IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 8 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Surface Mount Through Hole Transistor IC Socket
