TE Connectivity 2 mm Pitch 10 Way Through Hole Transistor IC Socket
- RS Stock No.:
- 480-446
- Distrelec Article No.:
- 304-57-902
- Mfr. Part No.:
- 1-1939758-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€569.87
(exc. VAT)
€700.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €569.87 | €1.90 |
*price indicative
- RS Stock No.:
- 480-446
- Distrelec Article No.:
- 304-57-902
- Mfr. Part No.:
- 1-1939758-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | Transistor Socket | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Voltage | 125V | |
| Pitch | 2mm | |
| Row Pitch | 2mm | |
| Socket Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, EU RoHS, EU ELV, UL E28476, China RoHS 2, REACH, UL 94V-0 | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type Transistor Socket | ||
Current 3A | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Voltage 125V | ||
Pitch 2mm | ||
Row Pitch 2mm | ||
Socket Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, EU RoHS, EU ELV, UL E28476, China RoHS 2, REACH, UL 94V-0 | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing Receptacle for wire-to-board connections stands as a pinnacle of engineering excellence. Designed for reliability in demanding environments, it features a robust construction that adheres to UL 94V-0 standards, ensuring fire safety. This versatile connector accommodates up to 10 positions and operates efficiently at 125 VAC. With a compact 2 mm centreline, it is ideal for applications requiring a space-saving solution. The ergonomic design not only facilitates easy handling during installation but also guarantees a reliable electrical performance over a wide operational temperature range of -55 to 105 °C. The connector's tab contact type supports a maximum current rating of 3 A, securing dependable connections for power applications. For those in search of superior quality and compliance, this connector is the perfect choice.
Constructed from durable PBT material for longevity
Designed with a unique 1 row configuration to optimise space
Incorporates a cable mount type for flexible installation options
Features a low insertion force for effortless assembly
Offers compatibility with various agency standards for broad application
Supplies critical electrical functionality with minimal maintenance requirements
Available with a range of compatible parts for enhanced versatility
Related links
- TE Connectivity 1 mm Pitch 8 Way Through Hole Transistor IC Socket
- TE Connectivity 40 Way Through Hole Transistor IC Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 28 Way Through Hole Transistor IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 8 Way Through Hole Transistor IC Socket
- Winslow 1.27 mm Pitch 3 Way Surface Mount Through Hole Transistor IC Socket
