TE Connectivity 28 Way Through Hole Transistor IC Socket
- RS Stock No.:
- 471-439
- Distrelec Article No.:
- 304-60-916
- Mfr. Part No.:
- 1-1825376-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 80 units)*
€303.04
(exc. VAT)
€372.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €303.04 | €3.788 |
*price indicative
- RS Stock No.:
- 471-439
- Distrelec Article No.:
- 304-60-916
- Mfr. Part No.:
- 1-1825376-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| IC Socket Type | Transistor Socket | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Contact Plating | Gold over Tin | |
| Socket Mount Type | Through Hole | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
IC Socket Type Transistor Socket | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Contact Plating Gold over Tin | ||
Socket Mount Type Through Hole | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 28 position LB SKT is designed for reliability in various electronic applications. Expertly engineered to provide a robust connection, this component excels in environments that demand precision and sustainability. Its thoughtful design incorporates user-friendly features, ensuring easy installation and effective performance. Moreover, the product is compliant with essential regulations, making it an ideal choice for environmentally-conscious projects. With a compact footprint and a strong connection capability, it meets the diverse needs of modern electronic design. Experience enhanced durability and efficiency with this expertly crafted solution.
Compact design ensures space-saving implementation
Wave solder capable for efficient manufacturing processes
Compatible with various assembly techniques to suit different applications
Compliant with stringent EU directives for environmental safety
Manufactured to high standards, ensuring long-term performance
Optimized for compatibility with multiple circuit board configurations
Related links
- TE Connectivity 2.54 mm Pitch 40 Way Through Hole Transistor IC Socket
- TE Connectivity Socket Slotted Pin Pin DIL Socket
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 40 Way Through Hole Transistor IC Socket
- TE Connectivity 2 mm Pitch 10 Way Through Hole Transistor IC Socket
- TE Connectivity 1 mm Pitch 8 Way Through Hole Transistor IC Socket
- TE Connectivity 28 Way DIP Through Hole IC Socket
- TE Connectivity 28 Way DIP DIP IC Socket
