TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket

Subtotal (1 tube of 80 units)*

€274.86

(exc. VAT)

€338.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€274.86€3.436

*price indicative

RS Stock No.:
478-502
Distrelec Article No.:
304-63-263
Mfr. Part No.:
2-1437536-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Package Type

DIP

IC Socket Type

DIP

Product Type

IC Socket

Current

3A

Number of Contacts

20

Number of Rows

2

Pitch

2.54mm

Orientation

Vertical

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Device Mount Type

Board

Socket Mount Type

Through Hole

Row Pitch

2.54mm

Maximum Operating Temperature

265°C

Standards/Approvals

UL 94 V-0

Housing Material

Polyester

Non Compliant

COO (Country of Origin):
CH
The TE Connectivity Socket assembly is expertly engineered to meet the demands of modern electronic applications. Designed for reliable performance, it ensures secure connections for integrated circuits, enhancing the efficiency and longevity of your devices. With its vertical PCB mounting and polarised design, this assembly simplifies installation while improving overall functionality. Crafted with high-quality materials including gold-plated contacts and a robust brass/copper sleeve, it provides exceptional conductivity and durability, capable of withstanding the rigours of everyday use. Its compact profile allows versatility in various configurations, making it ideal for numerous applications within the electronics space. Trust in the quality and performance of this socket assembly to support your circuit designs long-term.

DIP socket type facilitates a straightforward interface with PCB

Compact design optimises space without compromising performance

Supported by UL 94V-0 flammability rating for enhanced safety

Features through-hole solder termination for reliable connectivity

High insulation resistance helps maintain circuit integrity

Gold plating in contact mating area ensures superior conductivity

Polarised mating alignment enhances assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy