TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- RS Stock No.:
- 467-619
- Distrelec Article No.:
- 304-63-268
- Mfr. Part No.:
- 2-1571551-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-619
- Distrelec Article No.:
- 304-63-268
- Mfr. Part No.:
- 2-1571551-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| IC Socket Type | DIP | |
| Package Type | DIP | |
| Product Type | IC Socket | |
| Number of Contacts | 8 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Board | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
IC Socket Type DIP | ||
Package Type DIP | ||
Product Type IC Socket | ||
Number of Contacts 8 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Socket Mount Type Through Hole | ||
Device Mount Type Board | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CH
The TE Connectivity DIP socket connector embodies a blend of precision and innovation, making it an ideal solution for enhancing connectivity in printed circuit boards. Engineered for reliability, it features a closed frame style with gold flash plating in the contact mating area, ensuring optimal performance in various electronic applications. Designed for standard configurations, this versatile component accommodates eight positions across two rows, while its compact dimensions make it suitable for a wide array of designs. The connector boasts a vertical PCB mount orientation and offers a robust mechanical attachment with secure mating alignment for seamless integration. With compliance to industry standards, it provides assurance of quality in performance and safety.
Configured for effective termination to the printed circuit board
Offers vertical PCB mount orientation for space efficiency
Includes a closed frame style that enhances durability
Utilises robust gold flash for stable electrical connections
Designed for easy integration with a standard pitch and alignment
Supports a maximum contact current rating of 3 A for reliable operation
Constructed with a thermoplastic housing to resist environmental stress
Facilitates wave solder capability for simplified assembly
Complies with EU directives for environmentally friendly usage
Delivers effective signal circuit applications for high-performance electronics
Related links
- TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Board IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way DIP Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 8 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way Through Hole DIP IC Socket
