TE Connectivity 2.54 mm Pitch 28 Way DIP Through Hole DIP IC Socket
- RS Stock No.:
- 468-991
- Distrelec Article No.:
- 304-63-269
- Mfr. Part No.:
- 2-1571551-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 51 units)*
€318.14
(exc. VAT)
€391.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €318.14 | €6.238 |
*price indicative
- RS Stock No.:
- 468-991
- Distrelec Article No.:
- 304-63-269
- Mfr. Part No.:
- 2-1571551-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Package Type | DIP | |
| IC Socket Type | DIP | |
| Number of Contacts | 28 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Orientation | Vertical | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold Flash | |
| Device Mount Type | Board | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Package Type DIP | ||
IC Socket Type DIP | ||
Number of Contacts 28 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Orientation Vertical | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold Flash | ||
Device Mount Type Board | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CH
The TE Connectivity Sophisticated dual in-line package (DIP) socket designed for seamless integration into electronic circuits. This product stands out with its robust construction, featuring high-quality materials that ensure longevity and reliable performance in demanding applications. Engineered for versatility, it is suitable for a range of PCB layouts, facilitating both assembly and maintenance. The socket's design incorporates features that promote efficient signal transmission, making it an ideal choice for various electronic projects and products needing dependable interconnect solutions. Its compact profile aids in effective space utilization on the PCB, while its vertical orientation optimises connection integrity, ensuring optimal functionality. Whether for prototyping or final products, this DIP socket exemplifies precision and efficiency in modern electronic design.
Designed for effective signal transfer in diverse electronic applications
Offers a closed frame style for enhanced protection and stability
Compatible with through-hole soldering for easy integration into PCB layouts
Constructed with nickel sleeve material for improved durability
Provides a black thermoplastic housing, contributing to a sleek design
Employs a four-fingered mating contact type for superior connectivity
Offers board mounting for secure installation and operation
Ideal for use in high-temperature solder processes
Related links
- TE Connectivity 2.54 mm Pitch 8 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way DIP Surface Test IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way DIP Through Hole DIP IC Socket
- TE Connectivity 2.54 mm Pitch 14 Way DIP Through Hole DIP IC Socket
- TE Connectivity 28 Way DIP DIP IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Board IC Socket
- TE Connectivity 2.54 mm Pitch 16 Way DIP Through Hole DIP IC Socket
