Amphenol ICC 1.27 mm Pitch 44 Way Tape & Reel Through Hole PLCC PLCC Socket
- RS Stock No.:
- 795-300
- Mfr. Part No.:
- 54020-44030LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 100 units)*
€347.71
(exc. VAT)
€427.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €347.71 | €3.477 |
*price indicative
- RS Stock No.:
- 795-300
- Mfr. Part No.:
- 54020-44030LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Package Type | Tape & Reel | |
| IC Socket Type | PLCC Socket | |
| Product Type | PLCC Socket | |
| Current | 1A | |
| Number of Contacts | 44 | |
| Voltage | 20V | |
| Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Package Type Tape & Reel | ||
IC Socket Type PLCC Socket | ||
Product Type PLCC Socket | ||
Current 1A | ||
Number of Contacts 44 | ||
Voltage 20V | ||
Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Socket Mount Type Through Hole | ||
Device Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC PLCC socket THT type is a high-performance connector designed for reliable interfacing with integrated circuits. Its robust construction ensures durability in varied applications, offering a dependable solution for connections.
32, 44, and 68 positions available, catering to diverse connectivity needs
Durable high temperature thermoplastic housing provides longevity and stability
Dedicated extraction tool allows for easy chip removal, minimising damage risk
RoHS compliant and lead-free, conforming to environmental standards
Suitable for various applications including consumer and industrial equipment
Related links
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube Surface PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC PLCC Socket
- Amphenol ICC 44 Way PLCC Surface PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
