Amphenol ICC 1.27 mm Pitch Tube Surface PLCC PLCC Socket
- RS Stock No.:
- 795-339
- Mfr. Part No.:
- 69802-432LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 390 units)*
€865.91
(exc. VAT)
€1,065.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €865.91 | €2.22 |
*price indicative
- RS Stock No.:
- 795-339
- Mfr. Part No.:
- 69802-432LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| IC Socket Type | PLCC Socket | |
| Package Type | Tube | |
| Product Type | PLCC Socket | |
| Current | 1A | |
| Voltage | 250V ac, 250V ac | |
| Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 69802 | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
IC Socket Type PLCC Socket | ||
Package Type Tube | ||
Product Type PLCC Socket | ||
Current 1A | ||
Voltage 250V ac, 250V ac | ||
Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 69802 | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector Socket is a low-profile solution designed for housing integrated circuit chips, available in both surface mount and through-hole versions, accommodating various positions and ensuring efficient chip functionality.
Equipped with plastic standoffs for optimal heat dissipation during operation
High normal force contacts help prevent fretting corrosion effectively
Meets RoHS compliance and is lead-free, aligning with environmental safety standards
Related links
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- Amphenol ICC 44 Way PLCC Surface PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tape & Reel Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 28 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC PLCC Socket
