Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- RS Stock No.:
- 795-749
- Mfr. Part No.:
- 69802-032LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 200 units)*
€393.77
(exc. VAT)
€484.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €393.77 | €1.969 |
*price indicative
- RS Stock No.:
- 795-749
- Mfr. Part No.:
- 69802-032LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| IC Socket Type | PLCC Socket | |
| Package Type | Tube | |
| Product Type | PLCC Socket | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Voltage | 250V ac, 250V ac | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Series | 69802 | |
| Standards/Approvals | RoHS | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
IC Socket Type PLCC Socket | ||
Package Type Tube | ||
Product Type PLCC Socket | ||
Current 1A | ||
Pitch 1.27mm | ||
Voltage 250V ac, 250V ac | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Series 69802 | ||
Standards/Approvals RoHS | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Socket is a low-profile PLCC component designed for securely encasing integrated circuit chips, ensuring ease of access and maintenance across various applications.
Includes dedicated extraction tools to minimise damage during removal
RoHS compliant, ensuring adherence to safety and environmental standards
Offers high normal force contacts to prevent fretting corrosion
Related links
- Amphenol ICC 1.27 mm Pitch Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch Tube Surface PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tube PLCC PLCC Socket
- Amphenol ICC 1.27 mm Pitch 44 Way Tape & Reel Through Hole PLCC PLCC Socket
- Amphenol ICC 44 Way PLCC Surface PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 28 Way Through Hole PLCC PLCC Socket
