TE Connectivity 1 mm Pitch 250 Way Tray Surface Socket
- RS Stock No.:
- 797-006
- Mfr. Part No.:
- 2350616-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€389.12
(exc. VAT)
€478.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €389.12 | €19.456 |
*price indicative
- RS Stock No.:
- 797-006
- Mfr. Part No.:
- 2350616-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | Tray | |
| Product Type | Socket | |
| Number of Contacts | 250 | |
| Current | 500mA | |
| Pitch | 1mm | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Socket Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | 2350616 | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type Tray | ||
Product Type Socket | ||
Number of Contacts 250 | ||
Current 500mA | ||
Pitch 1mm | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Socket Mount Type Surface | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V-0 | ||
Series 2350616 | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance surface mount socket connector designed for panel mount applications, featuring a Compact configuration for efficient circuit connections. It offers reliability in various operating conditions.
250 position configuration supporting 1 mm centreline spacing for flexible circuit design
Surface mount termination method ensuring secure attachment to printed circuit boards
Operating temperature range from -25 to 100 °C for versatility in environmental conditions
UL 94V-0 flammability rating providing assurance of safety and compliance
Low halogen materials ensuring reduced environmental impact during usage
Related links
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- TE Connectivity 2213 Series Horizontal Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity 7529 Way Box & Tray IC Socket
- TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- TE Connectivity 0.93 mm Pitch 7529 Way Box & Tray Board LGA 7529 IC Socket
- TE Connectivity 0.6 mm Pitch 200 Way2.5V, 500mA
- TE Connectivity 0.8 mm Pitch 144 Way3.3V
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 500mA
