TE Connectivity 2213 Series Horizontal Board PCB Socket, 2-Contact, 1 Row, 4 mm Pitch Surface Mount
- RS Stock No.:
- 470-582
- Distrelec Article No.:
- 304-51-791
- Mfr. Part No.:
- 2213617-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,642.68
(exc. VAT)
€2,020.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,642.68 | €1.643 |
*price indicative
- RS Stock No.:
- 470-582
- Distrelec Article No.:
- 304-51-791
- Mfr. Part No.:
- 2213617-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Mount Connector | |
| Pitch | 4mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Series | 2213 | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Mount Connector | ||
Pitch 4mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Series 2213 | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is designed for a seamless board-to-board connection, optimising space and efficiency in electronic applications. With a compact form factor and a horizontal mount orientation, it accommodates 2 positions at a 4 mm centreline, ensuring reliable performance even under demanding conditions. This connector is crafted with gold plating for enhanced conductivity and durability, making it suitable for power applications. Its natural housing material not only provides aesthetic simplicity but also contributes to low halogen content, addressing environmental concerns. Whether you're developing new prototypes or upgrading existing systems, this connector integrates effortlessly, thanks to its surface mount termination method and co-planar configuration, making it a versatile choice for modern electronics.
Designed for board-to-board connectivity, enhancing system efficiency
Supports high-current applications, guaranteeing robust performance
Utilises a surface mount design for simple assembly and reduced footprint
Constructed with low-halogen materials for environmental compliance
Facilitates easy alignment during PCB assembly with integrated peg alignment
Offers a matte finish for excellent contact reliability and visual appeal
Ensures compatibility with a range of TE components and assemblies
Provides wide temperature range suitability for diverse operating environments
Related links
- TE Connectivity 2213 Series PCB Terminal Block 8.2 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
