TE Connectivity 1.02 mm Pitch 30 Way Surface IC Socket
- RS Stock No.:
- 480-344
- Distrelec Article No.:
- 304-57-867
- Mfr. Part No.:
- 1-1554653-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€273.80
(exc. VAT)
€336.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.80 | €45.633 |
*price indicative
- RS Stock No.:
- 480-344
- Distrelec Article No.:
- 304-57-867
- Mfr. Part No.:
- 1-1554653-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket | |
| Number of Contacts | 30 | |
| Current | 500mA | |
| Pitch | 1.02mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Device Mount Type | Board | |
| Socket Mount Type | Surface | |
| Row Pitch | 1.02mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, UL 94V-0, 2016 | |
| Housing Material | High Temperature Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket | ||
Number of Contacts 30 | ||
Current 500mA | ||
Pitch 1.02mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Device Mount Type Board | ||
Socket Mount Type Surface | ||
Row Pitch 1.02mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, UL 94V-0, 2016 | ||
Housing Material High Temperature Thermoplastic | ||
- COO (Country of Origin):
- CN
The TE Connectivity SOCKET ASSY LGA2011 is engineered to provide exceptional connectivity for high-performance applications. This advanced IC socket is specifically designed to accommodate devices with 2011 positions within a compact and robust structure. With its surface mount solder ball termination method, it ensures reliable operation in demanding environments. The socket's square frame design enhances stability while the high-temperature thermoplastic housing material guarantees durability. It is particularly ideal for configurations requiring a high pin count, making it an essential component in modern electronic systems. Additionally, compliance with industry standards such as UL 94V-0 reinforces its credibility and safety for diverse applications.
Optimised for high performance applications requiring 2011 positions
Durable construction using high temperature thermoplastic material
Square frame design elevates stability and ease of integration
Surface mount technology enables compact PCB layouts
Gold plated contact area ensures superior electrical conductivity
Low halogen materials contribute to environmentally friendly manufacturing
Reflow solder capability supports efficient assembly processes
Compliant with EU RoHS and REACH regulations
Versatile application in board to board configurations
Related links
- TE Connectivity 1.02 mm Pitch 2011 Way Board IC Socket
- TE Connectivity 2092 Way Surface IC Socket
- TE Connectivity 200 Way Surface IC Socket
- TE Connectivity 1 Way Surface IC Socket
- TE Connectivity 2.54 mm Pitch 28 Way Surface DIP IC Socket
- TE Connectivity Surface IC Socket
- Molex 1.02 mm Pitch 2011 Way Tray Surface LGA 7529 IC Socket
- Preci-Dip 1.27 mm Pitch 32 Way Surface Mount Through Hole PLCC IC Socket
