TE Connectivity Individual Socket Accessory
- RS Stock No.:
- 817-440
- Mfr. Part No.:
- 2134439-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€348.40
(exc. VAT)
€428.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €348.40 | €17.42 |
*price indicative
- RS Stock No.:
- 817-440
- Mfr. Part No.:
- 2134439-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Accessory | |
| Package Type | Individual | |
| Orientation | Vertical | |
| Contact Material | Stainless Steel | |
| Contact Plating | Stainless Steel | |
| Device Mount Type | Surface | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94V 0 | |
| Series | LGA 2011 | |
| Housing Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Accessory | ||
Package Type Individual | ||
Orientation Vertical | ||
Contact Material Stainless Steel | ||
Contact Plating Stainless Steel | ||
Device Mount Type Surface | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94V 0 | ||
Series LGA 2011 | ||
Housing Material Stainless Steel | ||
- COO (Country of Origin):
- CN
The TE CONNECTIVITY Socket Backplate designed for LGA 2011 processor sockets. It belongs to the Socket Hardware category, specifically intended for the ILM (Independent Loading Mechanism) Narrow type mounting configuration.
RoHS compliant
Durable construction
Related links
- Gedore 1/2 in Square Socket Accessory
- Facom Socket Accessory
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
- BETA 8-Piece 1/4 in Bit Socket Accessory
- BETA 28-Piece 1/4 in Hexagon Socket Accessory
- STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 5092/2 IMP 1/2 in Square Socket Accessory
- BETA 33-Piece 1/2 in, 3/8 in Hexagon Socket Accessory
