BETA 33-Piece 1/2 in;3/8 in Hexagon Socket Accessory
- RS Stock No.:
- 600-160
- Mfr. Part No.:
- BW 913E/C33
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-160
- Mfr. Part No.:
- BW 913E/C33
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Accessory | |
| Drive Size | 1/2 in;3/8in | |
| Number of Pieces | 33 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chromed | |
| Material | High Quality Steel | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Accessory | ||
Drive Size 1/2 in;3/8in | ||
Number of Pieces 33 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chromed | ||
Material High Quality Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Assortment includes 28 Hexagon Sockets and 5 Accessories in a plastic case. It measures 285x210x84 mm for organized and portable storage.
Many sockets available
2.9 kg weight
Related links
- BETA 17-Piece 3/4 in Hexagon Socket Accessory
- BETA 28-Piece 1/4 in Hexagon Socket Accessory
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 33-Piece 1/4 in Hexagon Socket Set
- BETA 38-Piece 1/2 in Socket Set
- BETA 18-Piece 1/2 in Hexagon Socket Set
- SAM 33-Piece 1/4 in 6 Point Socket Set
- HAZET 33-Piece 1/4 in Square Socket Set
