Winslow 2.54 mm Pitch 84 Way Through Hole PLCC IC Socket
- RS Stock No.:
- 244-6852
- Mfr. Part No.:
- WPLCC084-T3RC
- Manufacturer:
- Winslow
Image representative of range
Get a bulk buy discount
Add 25 more to save €12.50
View bulk pricing optionsSubtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €19.57 | - |
| 25 - 74 | €19.07 | €12.50 |
| 75 - 199 | €18.58 | €74.25 |
| 200 - 399 | €18.08 | €298.00 |
| 400 + | €17.60 | €788.00 |
*price indicative
- RS Stock No.:
- 244-6852
- Mfr. Part No.:
- WPLCC084-T3RC
- Manufacturer:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | IC Socket | |
| IC Socket Type | PLCC Socket | |
| Current | 1A | |
| Number of Contacts | 84 | |
| Pitch | 2.54mm | |
| Voltage | 100V, 150V | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Device Mount Type | Surface | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type IC Socket | ||
IC Socket Type PLCC Socket | ||
Current 1A | ||
Number of Contacts 84 | ||
Pitch 2.54mm | ||
Voltage 100V, 150V | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Device Mount Type Surface | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
- COO (Country of Origin):
- GB
Wire Wrapping, PLCC Sockets
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
Temperature range -55 to +125°C
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Note
Rectangular Socket
Related links
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC IC Socket
- Winslow 2.54 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 2.54 mm Pitch 32 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Surface Mount Through Hole PLCC IC Socket
- RS PRO 1.27 mm Pitch 84 Way Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 84 Way DIP Through Hole PLCC IC Socket
