Winslow 2.54 mm Pitch 20 Way Through Hole PLCC IC Socket

Image representative of range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€13.88

(exc. VAT)

€17.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€13.88-
25 - 74€12.4810%
75 - 199€11.0920%
200 - 399€9.7229%
400 +€9.0235%

*price indicative

RS Stock No.:
244-6789
Mfr. Part No.:
WPLCC020-T3RC
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

IC Socket Type

PLCC Socket

Product Type

IC Socket

Number of Contacts

20

Current

1A

Pitch

2.54mm

Voltage

100V, 150V

Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Socket Mount Type

Through Hole

Device Mount Type

Surface

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

COO (Country of Origin):
GB

Wire Wrapping, PLCC Sockets


A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps

Voltage rating: 100Vac rms/150Vdc

Insulation resistance 1000MΩ

Typical Life 100 cycles

Temperature range -55 to +125°C

IC Sockets-PLCC Adaptics Sockets


(mΩ)

Note

Rectangular Socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy