CALTEST Clip, 1 Way, 1A
- RS Stock No.:
- 735-628
- Mfr. Part No.:
- CT3659-8
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.80 |
| 10 - 24 | €7.19 |
| 25 + | €6.89 |
*price indicative
- RS Stock No.:
- 735-628
- Mfr. Part No.:
- CT3659-8
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Number of Ways | 1 | |
| Row Spacing | 4mm | |
| Current | 1A | |
| Contact Material | 10% Nickel Gold Plated | |
| Contact Plating | Brass over Tin | |
| Body Material | ABS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Number of Ways 1 | ||
Row Spacing 4mm | ||
Current 1A | ||
Contact Material 10% Nickel Gold Plated | ||
Contact Plating Brass over Tin | ||
Body Material ABS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST test clip offers optimal performance for IC test measurements. Designed specifically for SMD applications, this clip ensures reliable electrical connections through its unique pincer style and precise pin configuration.
Operates effectively within the temperature range of 0 to +50°C
Holds compliance with RoHS (2011/65/EU) regulations for environmental safety
Voltage rating of 40V ensures robust performance during tests
