CALTEST Hook Clip, 1 Way, 5A
- RS Stock No.:
- 735-724
- Mfr. Part No.:
- CT4467
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.00 | - |
| 10 + | €36.80 | 8% |
*price indicative
- RS Stock No.:
- 735-724
- Mfr. Part No.:
- CT4467
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Hook Clip | |
| Number of Ways | 1 | |
| Row Spacing | 4mm | |
| Contact Material | Brass | |
| Current | 5A | |
| Contact Plating | Nickel Plated | |
| Body Material | Nylon | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Hook Clip | ||
Number of Ways 1 | ||
Row Spacing 4mm | ||
Contact Material Brass | ||
Current 5A | ||
Contact Plating Nickel Plated | ||
Body Material Nylon | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST hook clip designed for reliable connectivity in various applications, featuring robust construction and precision engineering to ensure superior performance under challenging conditions.
Constructed with a nylon body for enhanced durability
Ni plated brass contacts provide excellent conductivity
Designed to operate at a voltage rating of 1000V CAT III for safety
