CALTEST Clip, 2 Way, 3A
- RS Stock No.:
- 735-697
- Mfr. Part No.:
- CT3230-100
- Manufacturer:
- CALTEST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.07
(exc. VAT)
€22.23
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.07 |
| 10 + | €16.62 |
*price indicative
- RS Stock No.:
- 735-697
- Mfr. Part No.:
- CT3230-100
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Number of Ways | 2 | |
| Row Spacing | 4mm | |
| Current | 3A | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Body Material | Brass | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Number of Ways 2 | ||
Row Spacing 4mm | ||
Current 3A | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Body Material Brass | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST BNC male to IC test clip breakout cable provides a high-quality connection for precise testing. Its designed for efficient signal transfer and ensures reliable performance in a variety of applications.
High-quality construction with a molded bend relief boot for durability
Brass or zinc body with nickel plating ensures robust connectivity
IC clip contact MADE of beryllium copper with gold plating for excellent conductivity
