TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row

Bulk discount available

Subtotal (1 unit)*

€2.10

(exc. VAT)

€2.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€2.10
25 +€1.87

*price indicative

Packaging Options:
RS Stock No.:
718-5072
Mfr. Part No.:
1-215570-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

2

Current

1.5A

Pitch

1.27mm

Shrouded/Unshrouded

Unshrouded

Voltage

100V dc

Mount Type

Cable

Connector Gender

Male

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Solder

Series

Micro-MaTch

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

TE Connectivity Micro-MaTch Paddle Board Connectors


Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.

Features and Benefits


• Compact, space saving design

• Allows direct connection of cable to PCB

• Fully tin plated IDC contacts

• Fretting corrosion resistant

• Gas tight connection

• Kinked legs for secure retention

• Board stand offs

Applications


These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:

Production and Material Handling equipment

Robots and Motors

Control Units

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links