Molex 6-Way IDC Connector Plug for Through Hole Mount, 1-Row
- RS Stock No.:
- 670-6593
- Mfr. Part No.:
- 90325-9006
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 670-6593
- Mfr. Part No.:
- 90325-9006
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Gender | Male | |
Pitch | 1.27mm | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | IDC | |
Current Rating | 1.2A | |
Contact Plating | Tin over Nickel | |
Series | Picoflex | |
Minimum Operating Temperature | -40.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 250.0 V ac | |
Housing Material | PBT | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.2A | ||
Contact Plating Tin over Nickel | ||
Series Picoflex | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Housing Material PBT | ||
Contact Material Brass | ||
Related links
- Molex 6-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 6-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Through Hole Mount, 2-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 8-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 10-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 14-Way IDC Connector Plug for Through Hole Mount, 1-Row