MikroElektronika Wireless RFID tags
- RS Stock No.:
- 168-3097
- Mfr. Part No.:
- MIKROE-779
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€1.84
(exc. VAT)
€2.26
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.84 |
| 10 + | €1.75 |
*price indicative
- RS Stock No.:
- 168-3097
- Mfr. Part No.:
- MIKROE-779
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Device Type | Transceiver | |
| Connection Type | Wireless | |
| Length | 6.2mm | |
| Width | 4.2mm | |
| Maximum Operating Temperature | +85°C | |
| Communication Protocol | RFID | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 6.2 x 4.2 x 0.46 mm | |
| Depth | 0.46mm | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Device Type Transceiver | ||
Connection Type Wireless | ||
Length 6.2mm | ||
Width 4.2mm | ||
Maximum Operating Temperature +85°C | ||
Communication Protocol RFID | ||
Minimum Operating Temperature -40°C | ||
Dimensions 6.2 x 4.2 x 0.46 mm | ||
Depth 0.46mm | ||
The MikroElektronika MIKROE-779 is a transceiver type wireless connection type RFiD Card 125KHz. .
Weight: 8 g
