nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 75 mm x 190 mm x 55 mm
- RS Stock No.:
- 275-123
- Mfr. Part No.:
- MGRP081906GE
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€55.74
(exc. VAT)
€68.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.74 |
*price indicative
- RS Stock No.:
- 275-123
- Mfr. Part No.:
- MGRP081906GE
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 75mm | |
| External Depth | 55mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| External Width | 190mm | |
| Colour | Squirrel Grey | |
| Mounting plate | Yes | |
| Series | MGRP | |
| Standards/Approvals | GOST, CE, cULus-UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 75mm | ||
External Depth 55mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
External Width 190mm | ||
Colour Squirrel Grey | ||
Mounting plate Yes | ||
Series MGRP | ||
Standards/Approvals GOST, CE, cULus-UL Listed | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Polyester Terminal Box is designed to seamlessly integrate into both indoor and outdoor environments, offering exceptional protection against harsh weather conditions. With an IP66 and IP67 rating, it ensures that dust and water stay firmly outside, safeguarding your components from potential damage. The MGRP series is tailored for high corrosion resistance and UV protection, making it an ideal choice for various applications.
Crafted from glass fiber reinforced polyester for superior strength
Equipped with a polyurethane gasket for reliable sealing
Offers extreme temperature resistance for a variety of conditions
Includes housing cover and stainless steel screws for secure installation
Available with optional gaskets to cater to specific project needs
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 160 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 160 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 75 mm x 110 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 160 mm x 160 mm x 90 mm
