Idec RFID tags, 24 V dc
- RS Stock No.:
- 210-5546
- Mfr. Part No.:
- KW9Z-T1X5B
- Manufacturer:
- Idec
Bulk discount available
Subtotal (1 unit)*
€28.98
(exc. VAT)
€35.65
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.98 |
| 5 + | €26.66 |
*price indicative
- RS Stock No.:
- 210-5546
- Mfr. Part No.:
- KW9Z-T1X5B
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Device Type | RFID Tag | |
| Supply Voltage | 24 V dc | |
| Length | 40mm | |
| Width | 31mm | |
| Communication Protocol | RFID | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Device Type RFID Tag | ||
Supply Voltage 24 V dc | ||
Length 40mm | ||
Width 31mm | ||
Communication Protocol RFID | ||
- COO (Country of Origin):
- JP
The Idec KW2D series is an smart RFID reader tag which Manage user authority for machines and equipment Control and track access to production sites. It has Compact and smart design ideal for factory automation environments.IP65/67-rated to protect from washdowns and oil spills. Designed to work on metal surfaces often used at factory automation sites.
Equipped with an LED easily visible from the side and an auxiliary buzzer.
The RFID reader enables visible and audible feedback on operation status.
Holder feature available for mounting RFID tags.
An Ethernet port enhances connection compatibility with host devices.
Communication via Ethernet with host devices such as touch panels and PLCs.
The RFID reader enables visible and audible feedback on operation status.
Holder feature available for mounting RFID tags.
An Ethernet port enhances connection compatibility with host devices.
Communication via Ethernet with host devices such as touch panels and PLCs.
Related links
- Idec RFID tags, 24 V dc
- Telemecanique Sensors 60 mA Wireless RFID tags, 24 V dc
- Sensaguard 440N RFID Non-Contact Safety Switch Plastic, 24 V dc
- Idec LED Machine Light 24 V dc 17.5mm Arm Length
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC 24 V dc
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC 24 V dc
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC 24 V dc
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC 24 V dc
