Login / Register to access your benefits
Recently searched

    Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

    Bulk discount available

    Subtotal (1 unit)*

    €11.66

    (exc. VAT)

    €14.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 - 9€11.66
    10 - 24€11.11
    25 - 49€10.57
    50 +€10.03

    *price indicative

    RS Stock No.:
    208-8201
    Distrelec Article No.:
    303-93-444
    Mfr. Part No.:
    BZM27/Z0000/57C
    Manufacturer:
    Bulgin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bulgin

    Mounting Type

    Snap-In

    Gender

    Male

    Current Rating

    10A

    Body Orientation

    Straight

    Voltage Rating

    250 V

    Fuse Size

    5 x 20mm

    Related links