TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 1-6609115-3, Faston 1 Fuse
- RS Stock No.:
- 469-598
- Mfr. Part No.:
- 1-6609115-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 7 units)*
€241.199
(exc. VAT)
€296.674
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 7 - 28 | €34.457 | €241.20 |
| 35 + | €33.423 | €233.96 |
*price indicative
- RS Stock No.:
- 469-598
- Mfr. Part No.:
- 1-6609115-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom GG | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom GG | ||
Gender Male | ||
Number of Fuses 1 | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity power entry module is engineered to meet diverse electrical needs, offering robust performance with its innovative design. Built to navigate the complexities of power management, this module supports vertical orientation and features a complete can shield for enhanced filtering. Designed for seamless integration, it operates effectively within a voltage range of 250 VAC and is ideal for applications requiring a reliable power source without an input switch. The incorporation of a 0.250 inch FASTON output ensures secure connections, while its compact form factor allows for easy installation in various settings. Whether for industrial applications or consumer electronics, this power entry module provides the versatility and performance required for today's demanding environments.
Integrated complete can shielding for optimum EMI filtering
Vertical configuration allows for space-efficient installation
Robust 3 A current rating supports demanding applications
Filtered design ensures stable operation and minimised noise
Compatible with IEC 320/C-14 connectors for universal application
Constructed to meet rigorous compliance standards, ensuring reliability
Ideal for a wide variety of electrical environments and applications
Vertical configuration allows for space-efficient installation
Robust 3 A current rating supports demanding applications
Filtered design ensures stable operation and minimised noise
Compatible with IEC 320/C-14 connectors for universal application
Constructed to meet rigorous compliance standards, ensuring reliability
Ideal for a wide variety of electrical environments and applications
Related links
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 6A Faston
- TE Connectivity 3A Faston 2 Fuse
- TE Connectivity 3A Faston
- TE Connectivity 3A Faston
- TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
