TE Connectivity 3A, 250 V ac Flange Mount IEC Inlet Filter 3EEA1, Faston

Subtotal (1 unit)*

€7.65

(exc. VAT)

€9.41

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 122 unit(s), ready to ship from another location
Units
Per unit
1 +€7.65

*price indicative

RS Stock No.:
186-3820
Mfr. Part No.:
3EEA1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom EEA

Termination Method

Faston

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
CN
Compact single stage EMI filter. Two element circuit provides basic attenuation.

Compact single stage EMI filter C14 inlet
Two element circuit provides basic attenuation
Available in three terminal configurations

Related links