TE Connectivity 3A, 240 V ac Male Flange Mount IEC Inlet Filter 1-6609132-0, Faston 2 Fuse
- RS Stock No.:
- 473-248
- Mfr. Part No.:
- 1-6609132-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€314.00
(exc. VAT)
€386.22
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.00 |
*price indicative
- RS Stock No.:
- 473-248
- Mfr. Part No.:
- 1-6609132-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Series | Corcom M | |
| Number of Fuses | 2 | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 240 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Series Corcom M | ||
Number of Fuses 2 | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 240 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity power entry module is designed for seamless integration in diverse applications requiring reliable and efficient performance. With a quad AC input configuration, it supports various voltage levels, ensuring compatibility across a range of systems. The incorporation of a DPST switch and filter shield enhances functionality, providing optimal protection against electrical noise and interference. This vertical module, rated for a current of 3 A and featuring 0.110 inch FASTON outputs, is ideal for equipment needing secure connections and robust power management. As part of the Corcom M series, it exemplifies advanced design and quality, suited for both commercial and industrial environments. Compliance with stringent EU regulations underscores its superior reliability and safety, making it a top choice for professionals seeking dependable components for their projects.
Quad AC input allows for versatile configuration options
DPST switch enhances control over power management
Filter shield minimises electrical interference for cleaner performance
Designed for a vertical orientation, promoting efficient use of space
Robust construction ensures durability in demanding environments
Compatible with IEC 320/C-14 connector types, facilitating easy integration
Operating temperature range from -10 to 40 °C accommodates various settings
DPST switch enhances control over power management
Filter shield minimises electrical interference for cleaner performance
Designed for a vertical orientation, promoting efficient use of space
Robust construction ensures durability in demanding environments
Compatible with IEC 320/C-14 connector types, facilitating easy integration
Operating temperature range from -10 to 40 °C accommodates various settings
Related links
- TE Connectivity 3A Faston 1 Fuse
- Schaffner 4A Faston 2 Fuse
- Schaffner 10A Faston 2 Fuse
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- Schaffner 10A Faston 2 Fuse
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- Schaffner 10A Faston 2 Fuse
- TE Connectivity 5A Faston
