TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1

Bulk discount available

Subtotal (1 unit)*

€27.70

(exc. VAT)

€34.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€27.70
10 - 24€26.04
25 - 49€24.10
50 - 99€22.72
100 +€20.64

*price indicative

RS Stock No.:
186-3850
Mfr. Part No.:
3ED1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Series

Corcom ED

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

20.6mm

Dimensions

50.3 x 20.6 x 56mm

Height

56mm

COO (Country of Origin):
CN
Medium Performance Compact EMI Power Inlet Filter. Two element circuit provides medium attenuation.

Two element circuit provides medium attenuation
Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies
Versions up to 15A
Similar to EEJ Series with alternative termination options

Related links