Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1007.0 None Fuse
- RS Stock No.:
- 479-291
- Mfr. Part No.:
- 5120.1007.0
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€7.31
(exc. VAT)
€8.99
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.31 |
| 10 - 24 | €7.02 |
| 25 - 49 | €6.64 |
| 50 - 99 | €6.42 |
| 100 + | €6.28 |
*price indicative
- RS Stock No.:
- 479-291
- Mfr. Part No.:
- 5120.1007.0
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 48.6mm | |
| Depth | 54.5mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 48.6mm | ||
Depth 54.5mm | ||
Height 24.6mm | ||
5120 Series Panel Mount C14 IEC Filter Inlets
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Panel mount
Standard or medical versions available


Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1007.0 None Fuse
- Schurter 15A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0007.0 None Fuse
- Schurter 15A Quick Connect None Fuse
- Schurter 15A, 250 V ac Screw Mount Filtered IEC Connector 3-109-573
- Schurter 1A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1000.0 None Fuse
- Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0006.0 None Fuse
- Schurter 2.5A Faston None Fuse
- Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1006.0 None Fuse
