TE Connectivity 6A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-4, Spade None Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6615
Mfr. Part No.:
2-1609113-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

1 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

43.9mm

Depth

44.5mm

Height

34.1mm

COO (Country of Origin):
CN

CU Series Compact 1U Height Switched Power Entry Module


The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ”) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.

Features and Benefits


• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting

Related links