Schaffner 6A, 250 V ac Panel Mount IEC Inlet Filter FN9226-6-02, PCB Pin

Subtotal (1 unit)*

€13.48

(exc. VAT)

€16.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.48

*price indicative

RS Stock No.:
766-2636
Mfr. Part No.:
FN9226-6-02
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Series

FN9226

Termination Method

PCB Pin

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

400Hz

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
TH

FN9226 IEC 950 - PCB Mount


Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links