Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4005 None Fuse

Subtotal (1 box of 10 units)*

€399.22

(exc. VAT)

€491.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +€39.922€399.22

*price indicative

RS Stock No.:
173-7856
Mfr. Part No.:
4304.4005
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

50mm

Depth

67mm

Height

65mm

COO (Country of Origin):
CZ

Mains filters with fuse and 2-pole switch - FKH series


A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.

Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.

Schurter Inlet Filter


The Schurter FKH series inlet filter is a male, panel mount type C14 IEC connector with a dual fuse. It is ultra-compact, panel mount screw-on version from the front side and has four key functions. The filter has a voltage rating of 250VAC with a high-performance current rating of 10A. It has a 1-pole Fuseholder for fuse-links of 5mm x 20mm and a 2-pole line switch. It acts as a line filter in the standard version and has class I inlet protection.

Features and Benefits


Nickel plated steel body
Quick connect terminals of 6.3mm x 0.8mm
All the single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Operating temperature ranging between -25°C and 85°C

Applications


Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies

Certifications


VDE approved
UL approved
IEC 60950 / 60939 / 60601-1
EN 133200

Related links