Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4005 None Fuse
- RS Stock No.:
- 539-3638
- Distrelec Article No.:
- 169-62-980
- Mfr. Part No.:
- 4304.4005
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€42.01
(exc. VAT)
€51.67
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 26 December 2025
- Plus 50 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.01 |
| 10 - 24 | €40.33 |
| 25 - 49 | €38.65 |
| 50 + | €36.97 |
*price indicative
- RS Stock No.:
- 539-3638
- Distrelec Article No.:
- 169-62-980
- Mfr. Part No.:
- 4304.4005
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 67mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 67mm | ||
Height 65mm | ||
Mains filters with fuse and 2-pole switch - FKH series
A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.
Standard filters fitted with a single Ø 5 x 20 mm fuse and a 2-pole switch for the mains supply, thereby offering a connector, switch, fuse and filter in one device. This guarantees limited assembly time and compact dimensions.
Fuse not provided.
Fuse not provided.

Schurter Inlet Filter
The Schurter FKH series inlet filter is a male, panel mount type C14 IEC connector with a dual fuse. It is ultra-compact, panel mount screw-on version from the front side and has four key functions. The filter has a voltage rating of 250VAC with a high-performance current rating of 10A. It has a 1-pole Fuseholder for fuse-links of 5mm x 20mm and a 2-pole line switch. It acts as a line filter in the standard version and has class I inlet protection.
Features and Benefits
Nickel plated steel body
Quick connect terminals of 6.3mm x 0.8mm
All the single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Operating temperature ranging between -25°C and 85°C
Quick connect terminals of 6.3mm x 0.8mm
All the single elements are already wired
Plug removal necessary for fuse-link replacement
Innovative EMC shielding
Operating temperature ranging between -25°C and 85°C
Applications
Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies
Household equipment
Single-phase and switch-mode power supplies
Certifications
VDE approved
UL approved
IEC 60950 / 60939 / 60601-1
EN 133200
UL approved
IEC 60950 / 60939 / 60601-1
EN 133200
Related links
- Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4005 None Fuse
- Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1006.0 None Fuse
- Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0006.0 None Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 1 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Quick Connect 2 Fuse
- Schurter 10A Solder 2 Fuse
