Schurter 16A, 250 V ac Male Screw Filtered IEC Connector 5130.0000.21, Quick Connect

Subtotal (1 box of 20 units)*

€275.40

(exc. VAT)

€338.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
20 +€13.77€275.40

*price indicative

RS Stock No.:
173-8116
Mfr. Part No.:
5130.0000.21
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Switch Type

None

Termination Method

Quick Connect

Current Rating

16A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C20

Width

50.6mm

Depth

67.5mm

Height

30.6mm

COO (Country of Origin):
RO

V-Lock Series IEC Inlet/Outlet Connectors and Filters


Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

C19 and I type IEC connection
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C

Note

Also accepts standard C19, and I type IEC connectors where applicable.

Standards

IEC 61140, IEC 60320

Approvals

UL, CCC, VDE


Schurter V-Lock Series

Related links