Schurter 16A, 250 V ac Male Screw Filtered IEC Connector 5130.0000.21, Quick Connect
- RS Stock No.:
- 892-8707
- Mfr. Part No.:
- 5130.0000.21
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.99 |
| 10 + | €12.67 |
*price indicative
- RS Stock No.:
- 892-8707
- Mfr. Part No.:
- 5130.0000.21
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 16A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C20 | |
| Width | 50.6mm | |
| Depth | 67.5mm | |
| Height | 30.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 16A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C20 | ||
Width 50.6mm | ||
Depth 67.5mm | ||
Height 30.6mm | ||
- COO (Country of Origin):
- RO
V-Lock Series IEC Inlet/Outlet Connectors and Filters
Schurter V-Lock series panel mounted connectors, offered in: J and C20 IEC connector types, with or without filtering or switch. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism found on the cable assembly is easily released from its inlet connection by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS complaint V-Lock panel mount connectors include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
C19 and I type IEC connection
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C
6.3x0.8mm quick connect terminals
RoHS compliant
Time saving installation
Up to 200 N retention force when mated with V-Lock cable assembly
Temperature range -25 to +70° C
Note
Also accepts standard C19, and I type IEC connectors where applicable.
Standards
IEC 61140, IEC 60320
Approvals
UL, CCC, VDE
Schurter V-Lock Series
