Schaffner 20A, 250 V ac Male Front Mount IEC Inlet Filter 2 Pole FN9255B-20-06, Faston
- RS Stock No.:
- 180-7689
- Mfr. Part No.:
- FN9255B-20-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€35.40
(exc. VAT)
€43.54
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €35.40 |
| 5 - 9 | €34.48 |
| 10 - 24 | €33.60 |
| 25 + | €32.75 |
*price indicative
- RS Stock No.:
- 180-7689
- Mfr. Part No.:
- FN9255B-20-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 20A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Front Mount | |
| Operating Frequency | 400Hz | |
| IEC Connector Type | C20 | |
| Operating Temperature Range | -25 → +85 °C | |
| Width | 53mm | |
| Depth | 99.9mm | |
| Dimensions | 53 x 99.9 x 30mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 20A | ||
Voltage Rating 250 V ac | ||
Mounting Type Front Mount | ||
Operating Frequency 400Hz | ||
IEC Connector Type C20 | ||
Operating Temperature Range -25 → +85 °C | ||
Width 53mm | ||
Depth 99.9mm | ||
Dimensions 53 x 99.9 x 30mm | ||
Height 30mm | ||
- COO (Country of Origin):
- TH
The FN9255 IEC inlet filter incorporates a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.
Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
